Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoA50QH1470AA00K
Order Code2984120
Product RangeA50 Series
Your Part Number
Technical Datasheet
533 In Stock
Need more?
533 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.170 (CNY16.0121) |
| 10+ | CNY7.540 (CNY8.5202) |
| 100+ | CNY7.090 (CNY8.0117) |
| 500+ | CNY6.120 (CNY6.9156) |
| 1000+ | CNY5.940 (CNY6.7122) |
| 2000+ | CNY5.530 (CNY6.2489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.17 (CNY16.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA50QH1470AA00K
Order Code2984120
Product RangeA50 Series
Technical Datasheet
Dielectric TypeMetallized PET
Voltage(AC)250V
Lead Spacing-
Product Length14mm
Product Width-
Product Height-
Product RangeA50 Series
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET
Lead Spacing
-
Product Width
-
Product Range
A50 Series
Qualification
AEC-Q200
Voltage(AC)
250V
Product Length
14mm
Product Height
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001038