Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.240 (CNY17.2212) |
| 10+ | CNY10.770 (CNY12.1701) |
| 50+ | CNY10.110 (CNY11.4243) |
| 100+ | CNY9.450 (CNY10.6785) |
| 500+ | CNY8.790 (CNY9.9327) |
| 1000+ | CNY8.120 (CNY9.1756) |
Product Information
Product Overview
The A700 series Aluminium Organic Capacitor (AO-CAP) is a solid state aluminium capacitor. The cathode is a conductive organic polymer which results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady state voltages up to 100% of rated voltage without the need to de-rate. Since there is no liquid electrolyte, the A700 offers long operational lifetime, low ESR and high operational temperatures. The inherent low ESR renders the A700 suitable for high ripple current handling. The small package size, high ripple current capability, high operating temperature, low parasitic and high capacitance makes the A700 ideal for high performance microprocessor, FPGA and ASIC decoupling designs. The rated operating temperature for the A700 is 125°C.
- 5 to 70mΩ ESR
- 2 to 16V Voltage
- 6.8 to 560µF Capacitance
- Operating temperature range from -55 to +125°C
- Polymer cathode technology
- High frequency capacitance retention
- Non-ignition failure mode
- 100% accelerated steady state aging
- 100% surge current tested
- No derating
- Self-healing mechanism
- EIA standard case sizes
Applications
Industrial
Technical Specifications
100µF
2917 [7343 Metric]
2000 hours @ 125°C
Surface Mount
4.1A
7.3mm
2.8mm
125°C
No SVHC (25-Jun-2025)
6V
0.015ohm
± 20%
SMD
-
4.3mm
-55°C
A700 AO-CAP Series
Alternatives for A700D107M006ATE015
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate