Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY21.900 (CNY24.747) |
10+ | CNY17.170 (CNY19.4021) |
50+ | CNY14.650 (CNY16.5545) |
100+ | CNY13.120 (CNY14.8256) |
600+ | CNY12.100 (CNY13.673) |
1200+ | CNY11.490 (CNY12.9837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.90 (CNY24.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoA759MW157M1JEAE048
Order Code2886963
Technical Datasheet
Capacitance150µF
Voltage(DC)63V
Capacitor Case / PackageRadial Leaded
ESR0.048ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current2.61A
Product Diameter10mm
Product Length-
Product Width-
Product Height16mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range0
SVHCNo SVHC (21-Jan-2025)
Product Overview
The A759 Series of Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A759 Series are ideally suited for industrial and commercial applications.
- 2,000 hours @ 125°C
- Low impedance
- High ripple current
- High Voltage
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
2.61A
Product Length
-
Product Height
16mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
63V
ESR
0.048ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
0
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019