Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoA770MS337M1VLAS022
Order Code3973434
Product RangeA770 Series
Your Part Number
Technical Datasheet
8 In Stock
2,400 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.160 (CNY4.7008) |
| 50+ | CNY3.530 (CNY3.9889) |
| 400+ | CNY2.890 (CNY3.2657) |
| 800+ | CNY2.720 (CNY3.0736) |
| 1200+ | CNY2.670 (CNY3.0171) |
| 2000+ | CNY2.620 (CNY2.9606) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY41.60 (CNY47.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA770MS337M1VLAS022
Order Code3973434
Product RangeA770 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.022ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Ripple Current2.2A
Product Diameter10mm
Product Length10.3mm
Product Width10.3mm
Product Height12.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA770 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
2.2A
Product Length
10.3mm
Product Height
12.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
ESR
0.022ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
SMD
Product Diameter
10mm
Product Width
10.3mm
Operating Temperature Min
-55°C
Product Range
A770 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002431