Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoA780MS107M1JLAS030
Order Code3586367
Product RangeA780 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.770 (CNY15.5601) |
| 10+ | CNY7.400 (CNY8.362) |
| 50+ | CNY6.680 (CNY7.5484) |
| 100+ | CNY5.960 (CNY6.7348) |
| 500+ | CNY5.440 (CNY6.1472) |
| 1000+ | CNY5.340 (CNY6.0342) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.77 (CNY15.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA780MS107M1JLAS030
Order Code3586367
Product RangeA780 Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.03ohm
Lifetime @ Temperature3000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height12.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA780 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
A780MS107M1JLAS030 is an A780 series, V-chip, surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A780 winding is housed in a cylindrical aluminium can with a high/quality rubber deck. The A780 winding is impregnated with liquid electrolyte that translates to the self-healing features of the capacitor. Due to its mechanical robustness, the A780 is suitable for use in mobile and automotive installations with extremely high demands and operation up to +125°C.
- Capacitance is 100µF
- Capacitance tolerance is ±20%
- ESR value is 0.03ohm at 100kHz, 20°C
- Ripple current is 1,800mA at 100kHz, 125°C (capacitor mounted on PCB, Lop: 4,000 hours)
- DC voltage rating is 63V DC
- AEC-Q200 compliance
- Low leakage current
- High vibration resistance up to 30g
- High temperature; 125°C up to 4,000hours
- Standard version
Technical Specifications
Capacitance
100µF
Voltage(DC)
63V
ESR
0.03ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A780 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
3000 hours @ 125°C
Product Length
-
Product Height
12.2mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for A780MS107M1JLAS030
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001