Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.810 (CNY14.4753) |
| 10+ | CNY6.560 (CNY7.4128) |
| 50+ | CNY5.940 (CNY6.7122) |
| 250+ | CNY5.320 (CNY6.0116) |
| 500+ | CNY4.740 (CNY5.3562) |
| 1000+ | CNY4.650 (CNY5.2545) |
Product Information
Product Overview
A783MW187M1JLAS015 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A783 winding is housed in a cylindrical aluminium can with a high/quality rubber deck. Low ESR is achieved using a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode plate. The A783 winding is also impregnated with liquid electrolyte providing the self-healing capability of the capacitor, enhancing its long-term reliability and performance under demanding conditions. KEMET’s A783 is designed for the edge technology applications such as AI hardware, powerful and compact automotive modules and high reliability electronics. Due to its mechanical robustness, the A783 is suitable for use in a harsh vibration environment with extremely high demands and operation up to +125°C.
- 180µF rated capacitance
- ±20% tolerance
- 63V DC rated voltage
- 15mohm ESR
- 3500mA ripple current
- 113.4µA leakage current
- 10x16.5mm case size
- High temperature of 125°C up to 4,000hours
- AEC-Q200 compliance
Technical Specifications
180µF
63V
0.015ohm
10mm
-
-55°C
A783 Series
No SVHC (25-Jun-2025)
± 20%
Radial Can - SMD
4000 hours @ 125°C
-
16.5mm
125°C
AEC-Q200
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate