Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALA7DA471CF450
Order Code2901362
Product RangeALA7D Series
Also Known AsA542DH471M450A
Your Part Number
Technical Datasheet
1,680 In Stock
Need more?
1680 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.530 (CNY110.2089) |
| 10+ | CNY59.770 (CNY67.5401) |
| 50+ | CNY57.070 (CNY64.4891) |
| 160+ | CNY54.370 (CNY61.4381) |
| 640+ | CNY52.280 (CNY59.0764) |
| 1120+ | CNY50.190 (CNY56.7147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.53 (CNY110.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALA7DA471CF450
Order Code2901362
Product RangeALA7D Series
Also Known AsA542DH471M450A
Technical Datasheet
Capacitance470µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature13000 hours @ 85°C
PolarityPolar
Product RangeALA7D Series
Product Diameter30mm
Product Height50mm
Lead Spacing10mm
ESR0.322ohm
Ripple Current5.2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
ALA7DA471CF450 is a ALA snap-in aluminium electrolytic capacitor designed for automotive applications. They can withstand vibration up to 20G in accordance with the demanding requirements of the Automotive Electronics Council's AEC–Q200 qualification.
- 470µF capacitance
- Shelf life 2,000 hours at +85°C
- Vibration proof 20g
- High ripple current
- High voltage
- Excellent surge voltage capability
- PET sleeve recognized to UL: QMTR2, UL No. E358957
- Operating temperature range from -40 to +85°C
- DC voltage: 450VDC, 495VDC (surge)
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
5.2A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
13000 hours @ 85°C
Product Range
ALA7D Series
Product Height
50mm
ESR
0.322ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134