Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.820 (CNY153.4766) |
| 25+ | CNY101.560 (CNY114.7628) |
| 50+ | CNY100.070 (CNY113.0791) |
| 100+ | CNY98.580 (CNY111.3954) |
| 250+ | CNY97.090 (CNY109.7117) |
| 500+ | CNY95.600 (CNY108.028) |
Product Information
Product Overview
ALC10 snap-in aluminium electrolytic capacitors covers a wide range of case sizes and voltage ratings. The ALC10 is designed for high voltage, it is up to 600VDC, has high ripple current applications and features surge voltage capability and very long-life performance. ALC10 capacitors are ideally suited for industrial and commercial applications demanding high reliability and long life expectancy. Typical applications include frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies. (SMPS).
- Compact size
- Long life up to 18000 hours at +85°C (VR, IR applied)
- High ripple current
- High voltage
- Excellent surge voltage capability
- Complies to IEC 60384–4 long life grade 40/85/56
Applications
Industrial, Commercial, Signal Processing, Power Management
Technical Specifications
10000µF
-
Snap-In
Polar
40mm
22.5mm
4.67A
3.784mA
-
63V
± 20%
18000 hours @ 85°C
ALC10 Series
35mm
0.08ohm
-40°C
85°C
No SVHC (25-Jun-2025)
Alternatives for ALC10C103EC063
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate