Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALC10C333EF035
Order Code9348026
Product RangeALC10 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoALC10C333EF035
Order Code9348026
Product RangeALC10 Series
Technical Datasheet
Capacitance33000µF
Voltage(DC)35V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature18000 hours @ 85°C
PolarityPolar
Product RangeALC10 Series
Product Diameter40mm
Product Height50mm
Lead Spacing22.5mm
ESR0.042ohm
Ripple Current10.03A
Operating Temperature Min-40°C
Leakage Current6.934mA
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Product Overview
ALC10 snap-in aluminium electrolytic capacitors covers a wide range of case sizes and voltage ratings. The ALC10 is designed for high voltage, it is up to 600VDC, has high ripple current applications and features surge voltage capability and very long-life performance. ALC10 capacitors are ideally suited for industrial and commercial applications demanding high reliability and long life expectancy. Typical applications include frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies. (SMPS).
- Compact size
- Long life up to 18000 hours at +85°C (VR, IR applied)
- High ripple current
- High voltage
- Excellent surge voltage capability
- Complies to IEC 60384–4 long life grade 40/85/56
Applications
Industrial, Commercial, Power Management
Technical Specifications
Capacitance
33000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
40mm
Lead Spacing
22.5mm
Ripple Current
10.03A
Leakage Current
6.934mA
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
18000 hours @ 85°C
Product Range
ALC10 Series
Product Height
50mm
ESR
0.042ohm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082