Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALC70A102EH400
Order Code3227802
Product RangeALC70 Series
Technical Datasheet
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.340 (CNY139.3742) |
| 36+ | CNY107.930 (CNY121.9609) |
| 72+ | CNY89.430 (CNY101.0559) |
| 108+ | CNY80.180 (CNY90.6034) |
| 504+ | CNY74.010 (CNY83.6313) |
| 1008+ | CNY72.730 (CNY82.1849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.34 (CNY139.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALC70A102EH400
Order Code3227802
Product RangeALC70 Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature18000 hours @ 85°C
PolarityPolar
Product RangeALC70 Series
Product Diameter40mm
Product Height60mm
Lead Spacing10mm
ESR0.143ohm
Ripple Current8.66A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
40mm
Lead Spacing
10mm
Ripple Current
8.66A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
18000 hours @ 85°C
Product Range
ALC70 Series
Product Height
60mm
ESR
0.143ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125