Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALC70A221CD450
Order Code3227804
Product RangeALC70 Series
Your Part Number
Technical Datasheet
355 In Stock
Need more?
355 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.070 (CNY85.9591) |
| 10+ | CNY54.980 (CNY62.1274) |
| 50+ | CNY48.050 (CNY54.2965) |
| 160+ | CNY42.730 (CNY48.2849) |
| 640+ | CNY40.670 (CNY45.9571) |
| 1120+ | CNY37.240 (CNY42.0812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.07 (CNY85.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALC70A221CD450
Order Code3227804
Product RangeALC70 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature13000 hours @ 85°C
PolarityPolar
Product RangeALC70 Series
Product Diameter30mm
Product Height40mm
Lead Spacing10mm
ESR0.628ohm
Ripple Current3.84A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
3.84A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
13000 hours @ 85°C
Product Range
ALC70 Series
Product Height
40mm
ESR
0.628ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05