Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALC70A331CD400
Order Code3227800
Product RangeALC70 Series
Technical Datasheet
392 In Stock
Need more?
392 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.410 (CNY60.3533) |
| 10+ | CNY46.340 (CNY52.3642) |
| 50+ | CNY41.540 (CNY46.9402) |
| 160+ | CNY36.830 (CNY41.6179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.41 (CNY60.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALC70A331CD400
Order Code3227800
Product RangeALC70 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature13000 hours @ 85°C
PolarityPolar
Product RangeALC70 Series
Product Diameter30mm
Product Height40mm
Lead Spacing10mm
ESR0.411ohm
Ripple Current4.64A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
4.64A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
13000 hours @ 85°C
Product Range
ALC70 Series
Product Height
40mm
ESR
0.411ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05