Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALC80A102BB100
Order Code2950779
Product RangeALC80 Series
Also Known AsA547CD102M100A
Technical Datasheet
656 In Stock
Need more?
656 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.550 (CNY71.8115) |
| 10+ | CNY47.370 (CNY53.5281) |
| 50+ | CNY42.400 (CNY47.912) |
| 180+ | CNY37.420 (CNY42.2846) |
| 540+ | CNY34.630 (CNY39.1319) |
| 1080+ | CNY32.220 (CNY36.4086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.55 (CNY71.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALC80A102BB100
Order Code2950779
Product RangeALC80 Series
Also Known AsA547CD102M100A
Technical Datasheet
Capacitance1000µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature6000 hours @ 105°C
PolarityPolar
Product RangeALC80 Series
Product Diameter25mm
Product Height30mm
Lead Spacing10mm
ESR0.289ohm
Ripple Current3.4A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ALC80A102BB100 is an ALC80 high CV snap-in aluminium electrolytic capacitor that offers high performance and reliability. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Typical applications for the ALC80 capacitor include inverters, frequency converters, motor drives, motor control, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding, and HVAC.
- Capacitance value is 1000µF with ±20% tolerance
- DC voltage rating is 100VDC
- High ripple current of 3.4A
- 0.289ohm maximum ESR
- Excellent surge voltage capability
- PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
- Long life of 6000hours at 105°C
- Operating temperature range from -40 to +105°C
- 25mm product diameter x 30mm product height
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
3.4A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
6000 hours @ 105°C
Product Range
ALC80 Series
Product Height
30mm
ESR
0.289ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028