Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALP22A102DF385
Order Code9348107
Also Known AsA622HW102M385A
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoALP22A102DF385
Order Code9348107
Also Known AsA622HW102M385A
Technical Datasheet
Capacitance1000µF
Voltage(DC)385V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature26000 hours @ 85°C
PolarityPolar
Product Range0
Product Diameter40mm
Product Height105mm
Lead Spacing20mm
ESR0.151ohm
Ripple Current-
Operating Temperature Min-40°C
Leakage Current2.314mA
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for ALP22A102DF385
1 Product Found
Product Overview
The ALP22 series Aluminium Electrolytic Capacitor features low ESR, high ripple current rating and outstandingly good high frequency impedance. It has a very high CV per unit volume.
- DIN standard solder pin
- Long life up to 26000 hours at 85°C (VR, IR applied)
- 40 to 450VDC Rated voltage range
- 22 to 150000µF Capacitance
- ALC snap-in should be considered for new designs
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
40mm
Lead Spacing
20mm
Ripple Current
-
Leakage Current
2.314mA
Qualification
-
Voltage(DC)
385V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
26000 hours @ 85°C
Product Range
0
Product Height
105mm
ESR
0.151ohm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17