Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALP22A103CB040
Order Code9348123
Also Known AsA622EG103M040A
Technical Datasheet
850 In Stock
Need more?
850 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.310 (CNY80.5803) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.31 (CNY80.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALP22A103CB040
Order Code9348123
Also Known AsA622EG103M040A
Technical Datasheet
Capacitance10000µF
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature18000 hours @ 85°C
PolarityPolar
Product Range0
Product Diameter35mm
Product Height45mm
Lead Spacing17.5mm
ESR0.05ohm
Ripple Current-
Operating Temperature Min-40°C
Leakage Current2.404mA
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ALP22 series Aluminium Electrolytic Capacitor features low ESR, high ripple current rating and outstandingly good high frequency impedance. It has a very high CV per unit volume.
- DIN standard solder pin
- Long life up to 26000 hours at 85°C (VR, IR applied)
- 40 to 450VDC Rated voltage range
- 22 to 150000µF Capacitance
- ALC snap-in should be considered for new designs
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
17.5mm
Ripple Current
-
Leakage Current
2.404mA
Qualification
-
Voltage(DC)
40V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
18000 hours @ 85°C
Product Range
0
Product Height
45mm
ESR
0.05ohm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for ALP22A103CB040
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056