Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALP22A223DD040
Order Code9348166
Also Known AsA622HJ223M040A
Technical Datasheet
638 In Stock
Need more?
638 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY160.190 (CNY181.0147) |
36+ | CNY140.170 (CNY158.3921) |
72+ | CNY116.140 (CNY131.2382) |
108+ | CNY111.720 (CNY126.2436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.19 (CNY181.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALP22A223DD040
Order Code9348166
Also Known AsA622HJ223M040A
Technical Datasheet
Capacitance22000µF
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature26000 hours @ 85°C
PolarityPolar
Product Range0
Product Diameter40mm
Product Height55mm
Lead Spacing20mm
ESR0.039ohm
Ripple Current-
Operating Temperature Min-40°C
Leakage Current5.284mA
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ALP22 series Aluminium Electrolytic Capacitor features low ESR, high ripple current rating and outstandingly good high frequency impedance. It has a very high CV per unit volume.
- DIN standard solder pin
- Long life up to 26000 hours at 85°C (VR, IR applied)
- 40 to 450VDC Rated voltage range
- 22 to 150000µF Capacitance
- ALC snap-in should be considered for new designs
Applications
Industrial
Technical Specifications
Capacitance
22000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
40mm
Lead Spacing
20mm
Ripple Current
-
Leakage Current
5.284mA
Qualification
-
Voltage(DC)
40V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
26000 hours @ 85°C
Product Range
0
Product Height
55mm
ESR
0.039ohm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082