Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.810 (CNY289.0653) |
| 5+ | CNY224.220 (CNY253.3686) |
| 24+ | CNY192.620 (CNY217.6606) |
| 72+ | CNY184.670 (CNY208.6771) |
| 120+ | CNY176.720 (CNY199.6936) |
Product Information
Product Overview
The ALS31A102KE400 is an aluminium Electrolytic Capacitor with screw terminals, threaded mounting stud and oval standard termination. The ALS31 series electrolytic capacitor covers a wide range of case sizes and voltage ratings featuring high ripple currents and long life performance. It is ideally suited for commercial applications demanding high reliability and long-life expectancy such as frequency converters and uninterruptible power supply (UPS).
- Compact size
- Long Life
- Excellent surge voltage capability
- M5 Thread
- 98mR at 10kHz/20°C Maximum impedance
- Excellent surge voltage capability
- Optimized designs available
- Operational Life: 18000 Hrs
Applications
Industrial, Commercial, Power Management, Communications & Networking, Automation & Process Control, Motor Drive & Control, Test & Measurement
Notes
Is not shipped with any hardware or accessories/not supplied
Technical Specifications
1000µF
-
Screw
Polar
51mm
22.2mm
10.3A
2.4mA
-
400V
± 20%
18000 hours @ 85°C
ALS31 Series
82mm
0.139ohm
-40°C
85°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate