Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY375.020 (CNY423.7726) |
| 5+ | CNY357.720 (CNY404.2236) |
| 16+ | CNY340.410 (CNY384.6633) |
| 64+ | CNY323.100 (CNY365.103) |
| 112+ | CNY305.790 (CNY345.5427) |
Product Information
Product Overview
The ALS31A222MF400 is an aluminium Electrolytic Capacitor with screw terminals, threaded mounting stud and oval standard termination. The ALS31 series electrolytic capacitor covers a wide range of case sizes and voltage ratings featuring high ripple currents and long life performance. It is ideally suited for commercial applications demanding high reliability and long-life expectancy such as frequency converters and uninterruptible power supply (UPS).
- Compact size
- Long Life
- Excellent surge voltage capability
- M5 Thread
- 44mR at 10kHz/20°C Maximum impedance
- Excellent surge voltage capability
- Optimized designs available
- Operational Life: 19000 Hrs
Applications
Industrial, Commercial, Power Management, Communications & Networking, Automation & Process Control, Motor Drive & Control, Test & Measurement
Notes
Is not shipped with any hardware or accessories/not supplied
Technical Specifications
2200µF
-
Screw
Polar
66mm
28.5mm
18.8A
5.28mA
-
400V
± 20%
19000 hours @ 85°C
ALS31 Series
105mm
0.062ohm
-40°C
85°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate