Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY465.010 (CNY525.4613) |
| 5+ | CNY369.800 (CNY417.874) |
| 24+ | CNY346.090 (CNY391.0817) |
| 72+ | CNY329.430 (CNY372.2559) |
| 120+ | CNY316.960 (CNY358.1648) |
Product Information
Product Overview
The ALS31 series screw terminal Aluminium Electrolytic Capacitor covers a wide range of case sizes, voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS). Applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
- Compact size
- Long life up to 20000 hours at 85°C (VR, IR applied)
- 25 to 500VDC Rated voltage range
- 100 to 680000µF Capacitance
- High ripple current
- Excellent surge voltage capability
- Optimized designs available
Notes
Is not shipped with any hardware or accessories/not supplied
Technical Specifications
2200µF
-
Screw
Polar
51mm
22.2mm
13.5A
85°C
No SVHC (25-Jun-2025)
400V
± 20%
18000 hours @ 85°C
ALS31 Series
105mm
0.078ohm
-40°C
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate