Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALS60A122MF550
Order Code2456314
Product RangeALS60 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY604.340 (CNY682.9042) |
| 5+ | CNY579.530 (CNY654.8689) |
| 16+ | CNY554.710 (CNY626.8223) |
| 64+ | CNY415.910 (CNY469.9783) |
| 112+ | CNY407.600 (CNY460.588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY604.34 (CNY682.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS60A122MF550
Order Code2456314
Product RangeALS60 Series
Technical Datasheet
Capacitance1200µF
Voltage(DC)550V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature19000 hours @ 85°C
PolarityPolar
Product RangeALS60 Series
Product Diameter66mm
Product Height105mm
Lead Spacing28.5mm
ESR0.254ohm
Ripple Current12.4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ALS60 series screw terminal Aluminium Electrolytic Capacitor is designed for high voltage and high ripple current applications. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS). Applications include smoothing, energy storage, demanding power supplies, AC motor control, traction and welding.
- Long life
- 550VDC Rated voltage range
- 560 to 3300µF Capacitance
- Operational Lifetime 19000 Hrs (Rated Voltage And Ripple Current at +85°C)
- Optimized designs available
Notes
Is not shipped with any hardware or accessories/not supplied
Technical Specifications
Capacitance
1200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
66mm
Lead Spacing
28.5mm
Ripple Current
12.4A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
550V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
19000 hours @ 85°C
Product Range
ALS60 Series
Product Height
105mm
ESR
0.254ohm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031116