Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALT22A103CD063
Order Code9348255
Product RangeALT22 Series
Also Known AsA663EJ103M063A
Technical Datasheet
630 In Stock
Need more?
630 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.720 (CNY110.4236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.72 (CNY110.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALT22A103CD063
Order Code9348255
Product RangeALT22 Series
Also Known AsA663EJ103M063A
Technical Datasheet
Capacitance10000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSolder Lug
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeALT22 Series
Product Diameter35mm
Product Height55mm
Lead Spacing10mm
ESR0.042ohm
Ripple Current-
Operating Temperature Min-40°C
Leakage Current3.784mA
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ALT22A103CD063 is a solder tag standard aluminium Electrolytic Capacitor features low ESR and outstandingly good high frequency impedance. The ALT22 series capacitor has a very high CV per unit volume. It should be pointed out that the ALT solder tag range details are incorporated herein, primarily for maintenance/replacement purposes.
- High ripple current ratings
- 40 to 450VDC Rated voltage range
- 22 to 150000µF Capacitance
- ALC snap-in should be considered for new designs
Applications
Industrial
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Solder Lug
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
-
Leakage Current
3.784mA
Qualification
-
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
ALT22 Series
Product Height
55mm
ESR
0.042ohm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076