Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALT22A472AB040
Order Code9348310
Product RangeALT22 Series
Also Known AsA663CG472M040A
Your Part Number
Technical Datasheet
227 In Stock
Need more?
227 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.900 (CNY108.367) |
| 10+ | CNY83.910 (CNY94.8183) |
| 50+ | CNY69.530 (CNY78.5689) |
| 180+ | CNY62.340 (CNY70.4442) |
| 540+ | CNY57.540 (CNY65.0202) |
| 1080+ | CNY53.700 (CNY60.681) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.90 (CNY108.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALT22A472AB040
Order Code9348310
Product RangeALT22 Series
Also Known AsA663CG472M040A
Technical Datasheet
Capacitance4700µF
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSolder Lug
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeALT22 Series
Product Diameter25mm
Product Height45mm
Lead Spacing10mm
ESR0.057ohm
Ripple Current-
Operating Temperature Min-40°C
Leakage Current1.132mA
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ALT22 series Aluminium Electrolytic Capacitor features low ESR, high ripple current rating and outstandingly good high frequency impedance. It has a very high CV per unit volume.
- Long life up to 26000 hours at 85°C (VR, IR applied)
- 40 to 450VDC Rated voltage range
- 22 to 150000µF Capacitance
- ALC snap-in should be considered for new designs
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Solder Lug
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
-
Leakage Current
1.132mA
Qualification
-
Voltage(DC)
40V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
ALT22 Series
Product Height
45mm
ESR
0.057ohm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039