Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALT22A472BB063
Order Code9348328
Product RangeALT22 Series
Also Known AsA663DG472M063A
Technical Datasheet
174 In Stock
Need more?
174 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.040 (CNY141.2952) |
| 10+ | CNY109.410 (CNY123.6333) |
| 50+ | CNY90.660 (CNY102.4458) |
| 160+ | CNY81.280 (CNY91.8464) |
| 640+ | CNY75.030 (CNY84.7839) |
| 1120+ | CNY70.020 (CNY79.1226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.04 (CNY141.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALT22A472BB063
Order Code9348328
Product RangeALT22 Series
Also Known AsA663DG472M063A
Technical Datasheet
Capacitance4700µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSolder Lug
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeALT22 Series
Product Diameter30mm
Product Height45mm
Lead Spacing10mm
ESR0.055ohm
Ripple Current-
Operating Temperature Min-40°C
Leakage Current1.7806mA
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ALT22 series Aluminium Electrolytic Capacitor features low ESR, high ripple current rating and outstandingly good high frequency impedance. It has a very high CV per unit volume.
- Long life up to 26000 hours at 85°C (VR, IR applied)
- 40 to 450VDC Rated voltage range
- 22 to 150000µF Capacitance
- ALC snap-in should be considered for new designs
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Solder Lug
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
-
Leakage Current
1.7806mA
Qualification
-
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
ALT22 Series
Product Height
45mm
ESR
0.055ohm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for ALT22A472BB063
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042