Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoB-06-RTF-50
Order Code3365729
Product RangeBEAD L Series
Also Known AsUDLB00006RTF50
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
10+ | CNY6.090 (CNY6.8817) |
50+ | CNY5.400 (CNY6.102) |
100+ | CNY4.710 (CNY5.3223) |
500+ | CNY4.230 (CNY4.7799) |
1500+ | CNY3.750 (CNY4.2375) |
3000+ | CNY3.680 (CNY4.1584) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY60.90 (CNY68.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-06-RTF-50
Order Code3365729
Product RangeBEAD L Series
Also Known AsUDLB00006RTF50
Technical Datasheet
Ferrite Bead Case / PackageRadial Leaded
Impedance-
DC Current Rating5A
Product RangeBEAD L Series
DC Resistance Max-
Impedance Tolerance-
Product Length7mm
Product Width2.5mm
Product Height6mm
Ferrite MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET lead type beads intended for normal mode noise suppression have a wide variety of characteristics. These through-hole beads are designed with our proprietary ferrite material and are suitable for noise countermeasure in DC signal line circuits.
- Proprietary Nickel-Zinc (Ni-Zn) ferrite core
- High loss
- High reliability
- Operating temperature range from -20°C to +70°C
Technical Specifications
Ferrite Bead Case / Package
Radial Leaded
DC Current Rating
5A
DC Resistance Max
-
Product Length
7mm
Product Height
6mm
Operating Temperature Min
-20°C
Qualification
-
Impedance
-
Product Range
BEAD L Series
Impedance Tolerance
-
Product Width
2.5mm
Ferrite Mounting
Through Hole
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052