Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoB-3
Order Code3227451
Product RangeBEAD W Series
Also Known AsUDLB0003000000
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 10+ | CNY5.800 (CNY6.554) |
| 50+ | CNY5.430 (CNY6.1359) |
| 100+ | CNY5.060 (CNY5.7178) |
| 500+ | CNY4.780 (CNY5.4014) |
| 1000+ | CNY4.570 (CNY5.1641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.09 (CNY9.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-3
Order Code3227451
Product RangeBEAD W Series
Also Known AsUDLB0003000000
Technical Datasheet
Ferrite Bead Case / PackageToroid
Impedance-
DC Current Rating3.5A
Product RangeBEAD W Series
DC Resistance Max-
Impedance Tolerance-
Product Length9mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET winding type beads intended for normal mode noise suppression have a wide variety of characteristics. These through-hole beads are designed with our proprietary ferrite material and are suitable for noise countermeasure in DC signal line circuits.
- Proprietary Nickel-Zinc (Ni-Zn) ferrite material
- Operating temperature range from -25°C to +65°C
- RoHS Compliant
Technical Specifications
Ferrite Bead Case / Package
Toroid
DC Current Rating
3.5A
DC Resistance Max
-
Product Length
9mm
Product Height
-
Operating Temperature Min
-25°C
Qualification
-
Impedance
-
Product Range
BEAD W Series
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
65°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044