Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoB-6-31B
Order Code3227456
Product RangeBEAD W Series
Also Known AsUDLB000631B000
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.930 (CNY18.0009) |
| 10+ | CNY11.430 (CNY12.9159) |
| 50+ | CNY10.710 (CNY12.1023) |
| 100+ | CNY9.990 (CNY11.2887) |
| 500+ | CNY9.380 (CNY10.5994) |
| 1000+ | CNY9.120 (CNY10.3056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.93 (CNY18.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-6-31B
Order Code3227456
Product RangeBEAD W Series
Also Known AsUDLB000631B000
Technical Datasheet
Ferrite Bead Case / PackageRadial Leaded
Impedance-
DC Current Rating2A
Product RangeBEAD W Series
DC Resistance Max-
Impedance Tolerance-
Product Length7.62mm
Product Width5.08mm
Product Height10mm
Ferrite MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET winding type beads intended for normal mode noise suppression have a wide variety of characteristics. These through-hole beads are designed with our proprietary ferrite material and are suitable for noise countermeasure in DC signal line circuits.
- Operating temperature range from -20°C to +60°C
- RoHS Compliant
Technical Specifications
Ferrite Bead Case / Package
Radial Leaded
DC Current Rating
2A
DC Resistance Max
-
Product Length
7.62mm
Product Height
10mm
Operating Temperature Min
-20°C
Qualification
-
Impedance
-
Product Range
BEAD W Series
Impedance Tolerance
-
Product Width
5.08mm
Ferrite Mounting
Through Hole
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85051100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022