Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC/CT-0306
Order Code3340731
Product RangeC/CT Series
Also Known AsUSEX0306000000
Your Part Number
Technical Datasheet
144 In Stock
Need more?
144 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.470 (CNY90.9311) |
| 10+ | CNY78.750 (CNY88.9875) |
| 25+ | CNY77.020 (CNY87.0326) |
| 50+ | CNY76.360 (CNY86.2868) |
| 100+ | CNY75.690 (CNY85.5297) |
| 500+ | CNY74.180 (CNY83.8234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.47 (CNY90.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC/CT-0306
Order Code3340731
Product RangeC/CT Series
Also Known AsUSEX0306000000
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range-
Current Ratio-
Accuracy Class-
Measured CurrentAC
Accuracy-
Power Rating-
Current Measuring Range AC100mA to 50A
Current Sensor TechnologySplit-Core
Primary Current30A
Primary Current30A
Secondary Signal Type100mV
Sensor MountingChassis Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeC/CT Series
Secondary Current Nom-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C/CT series clamp-on current sensors can be used to measure currents in live wires. Typical applications include EMS current measurement, high performance distributions boards, power conditioners, power monitoring systems, inverters and industrial machineries.
- Compact and slim design
- Flat temperature characteristics
- Flame retardant
- RoHS compliant
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Voltage
Current Ratio
-
Measured Current
AC
Power Rating
-
Current Sensor Technology
Split-Core
Primary Current
30A
Sensor Mounting
Chassis Mount
Operating Temperature Max
60°C
Secondary Current Nom
-
Supply Voltage Range
-
Accuracy Class
-
Accuracy
-
Current Measuring Range AC
100mA to 50A
Primary Current
30A
Secondary Signal Type
100mV
Operating Temperature Min
-10°C
Product Range
C/CT Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0237