Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC/CT-1216
Order Code2817286
Product RangeC/CT Series
Also Known AsUSEX1216000000
Technical Datasheet
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY146.040 (CNY165.0252) |
10+ | CNY133.590 (CNY150.9567) |
25+ | CNY126.200 (CNY142.606) |
50+ | CNY111.200 (CNY125.656) |
100+ | CNY110.260 (CNY124.5938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.04 (CNY165.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC/CT-1216
Order Code2817286
Product RangeC/CT Series
Also Known AsUSEX1216000000
Technical Datasheet
Sensor Output TypeCurrent
Current Ratio-
Supply Voltage Range-
Supply Voltage DC Min400mV
Supply Voltage DC Max7.5V
Measured CurrentAC
Accuracy Class-
Power Rating-
Accuracy-
Current Sensor TechnologySplit-Core
Primary Current120A
Primary Current120A
Secondary Signal Type400mV
Sensor MountingChassis Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Secondary Current Nom-
Product RangeC/CT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C/CT series clamp-on current sensors can be used to measure currents in live wires. Typical applications include EMS current measurement, high performance distributions boards, power conditioners, power monitoring systems, inverters and industrial machineries.
- Compact and slim design
- Flat temperature characteristics
- Flame retardant
Technical Specifications
Sensor Output Type
Current
Supply Voltage Range
-
Supply Voltage DC Max
7.5V
Accuracy Class
-
Accuracy
-
Primary Current
120A
Secondary Signal Type
400mV
Operating Temperature Min
-10°C
Secondary Current Nom
-
SVHC
No SVHC (21-Jan-2025)
Current Ratio
-
Supply Voltage DC Min
400mV
Measured Current
AC
Power Rating
-
Current Sensor Technology
Split-Core
Primary Current
120A
Sensor Mounting
Chassis Mount
Operating Temperature Max
60°C
Product Range
C/CT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0633