Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.090 (CNY1.2317) |
| 100+ | CNY0.814 (CNY0.9198) |
| 500+ | CNY0.601 (CNY0.6791) |
| 1000+ | CNY0.535 (CNY0.6046) |
| 2000+ | CNY0.479 (CNY0.5413) |
| 10000+ | CNY0.423 (CNY0.478) |
Product Information
Product Overview
C0402C101K4RACTU is an X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 100pF
- Capacitance tolerance is ±10%
- 16V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
100pF
0402 [1005 Metric]
X7R
1.02mm
Standard Terminal
125°C
MSL 1 - Unlimited
16V
± 10%
C Series KEMET
0.5mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for C0402C101K4RACTU
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate