Need more?
| Quantity | Price (inc GST) | 
|---|---|
| 10+ | CNY0.208 (CNY0.235) | 
| 100+ | CNY0.198 (CNY0.2237) | 
| 500+ | CNY0.188 (CNY0.2124) | 
| 1000+ | CNY0.178 (CNY0.2011) | 
| 2000+ | CNY0.167 (CNY0.1887) | 
Product Information
Product Overview
C0402C123K4RACTU is an X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 0.012µF
 - Capacitance tolerance is ±10%
 - 16V DC rated voltage
 - 100% pure matte tin-plated termination finish allowing for excellent solderability
 - Operating temperature range from -55 to 125°C
 - Non-polar device, minimizing installation concerns
 
Technical Specifications
0.012µF
0402 [1005 Metric]
X7R
1.02mm
Standard Terminal
125°C
MSL 1 - Unlimited
16V
± 10%
C Series KEMET
0.5mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for C0402C123K4RACTU
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate