Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY0.634 (CNY0.7164) |
100+ | CNY0.555 (CNY0.6272) |
500+ | CNY0.460 (CNY0.5198) |
1000+ | CNY0.413 (CNY0.4667) |
2000+ | CNY0.381 (CNY0.4305) |
Product Information
Product Overview
KEMET’s C Series C0G dielectric features a 125°C maximum operating temperature and is considered “stable”. The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
- Operating temperature range from −55°C to +125°C
- Capacitance range includes E24 decade values from 0.5 pF up to 0.47 μF
- DC voltage rating of 10V to 250V
- Operating temperature range of -55°C to 125°C
- High thermal stability
- High ripple current capability
- Extremely low ESR and ESL
- No piezoelectric noise
- No capacitance decay with time
- No piezoelectric noise
- Capacitance change is limited to ±30ppm/°C from -55 to 125°C
- Capacitance offerings ranging from 0.5pF up to 0.47μF
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
1.8pF
0402 [1005 Metric]
C0G / NP0
1.02mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 0.25pF
C Series KEMET
0.5mm
-55°C
-
No SVHC (25-Jun-2025)
Alternatives for C0402C189C5GACTU
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate