Print Page
Image is for illustrative purposes only. Please refer to product description.
8,779 In Stock
Need more?
8779 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.763 (CNY0.8622) |
| 100+ | CNY0.657 (CNY0.7424) |
| 500+ | CNY0.481 (CNY0.5435) |
| 1000+ | CNY0.466 (CNY0.5266) |
| 2000+ | CNY0.379 (CNY0.4283) |
| 10000+ | CNY0.291 (CNY0.3288) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY7.63 (CNY8.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0402C273K8PACTU
Order Code2902499
Technical Datasheet
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product Width0.5mm
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance Tolerance
± 10%
Product Width
0.5mm
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Dielectric Characteristic
X5R
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536