Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY2.760 (CNY3.1188) |
| 50000+ | CNY2.710 (CNY3.0623) |
| 100000+ | CNY2.650 (CNY2.9945) |
Product Information
Product Overview
C0402C330F5GACTU is a C series C0G dielectric surface mount multilayer ceramic chip capacitor (SMD MLCCs). It features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature.
- 33pF capacitance and 0402 capacitor case
- 50VDC voltage
- Operating temperature range from -55°C to +125°C
- No piezoelectric noise
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
- 125VDC dielectric withstanding voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- No capacitance decay with time and non-polar device minimizing installation concerns
Technical Specifications
33pF
0402 [1005 Metric]
C0G / NP0
1mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 1%
C Series KEMET
0.5mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for C0402C330F5GACTU
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate