Print Page
Image is for illustrative purposes only. Please refer to product description.
10,000 In Stock
Need more?
10000 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
10000+ | CNY0.118 (CNY0.1333) |
50000+ | CNY0.110 (CNY0.1243) |
100000+ | CNY0.108 (CNY0.122) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
CNY1,180.00 (CNY1,333.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0402C479C5GACAUTO
Order Code4209457
Technical Datasheet
Capacitor Case / Package0402 [1005 Metric]
Dielectric CharacteristicC0G / NP0
Product Length1.02mm
Product Width0.5mm
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
0402 [1005 Metric]
Product Length
1.02mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Dielectric Characteristic
C0G / NP0
Product Width
0.5mm
Qualification
AEC-Q200
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093