Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY1.540 (CNY1.7402) |
100+ | CNY1.010 (CNY1.1413) |
500+ | CNY0.901 (CNY1.0181) |
1000+ | CNY0.732 (CNY0.8272) |
2000+ | CNY0.634 (CNY0.7164) |
Product Information
Product Overview
KEMET’s X7R dielectric features a 125°C maximum operating temperature and is considered “temperature stable.” The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
- Operating temperature range from −55°C to +125°C
- Capacitance range includes E24 decade values from 10pF to 47µF
- DC voltage rating of 6.3V to 250V
- High temperature range of -55°C to 125°C
- Temperature stable dielectric
- Capacitance tolerances of ±5%, ±10% and ±20%
- Non-polar device, minimizing installation concerns
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
0.056µF
0402 [1005 Metric]
X7R
1.02mm
Standard Terminal
125°C
MSL 1 - Unlimited
16V
± 10%
C Series KEMET
0.5mm
-55°C
-
No SVHC (21-Jan-2025)
Alternatives for C0402C563K4RACTU
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate