Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC0603C103K3TACAUTO
Order Code3642871
Product RangeC Series KEMET
Technical Datasheet
4,000 In Stock
Need more?
4000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.850 (CNY0.9605) |
| 20000+ | CNY0.776 (CNY0.8769) |
| 40000+ | CNY0.754 (CNY0.852) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY3,400.00 (CNY3,842.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C103K3TACAUTO
Order Code3642871
Product RangeC Series KEMET
Technical Datasheet
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Dielectric CharacteristicX8G
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
25V
Dielectric Characteristic
X8G
Product Length
1.6mm
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Capacitor Case / Package
0603 [1608 Metric]
Product Range
C Series KEMET
Product Width
0.85mm
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033