Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.133 (CNY0.1503) |
| 20000+ | CNY0.118 (CNY0.1333) |
| 40000+ | CNY0.103 (CNY0.1164) |
Product Information
Product Overview
C0603C182K5RACTU is an X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 1800pF
- Capacitance tolerance is ±10%
- 50V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
1800pF
0603 [1608 Metric]
X7R
1.6mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 10%
C Series KEMET
0.85mm
-55°C
-
No SVHC (25-Jun-2025)
Alternatives for C0603C182K5RACTU
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate