2,000 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
10+ | CNY3.190 (CNY3.6047) |
50+ | CNY2.920 (CNY3.2996) |
100+ | CNY2.650 (CNY2.9945) |
500+ | CNY2.540 (CNY2.8702) |
1000+ | CNY2.510 (CNY2.8363) |
Product Information
Product Overview
C1206C394K1RACTU is an X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 0.39µF
- Capacitance tolerance is ±10%
- 100V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
0.39µF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
100V
± 10%
C Series KEMET
1.6mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate