Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC1206C474K5NACTU
Order Code2906701
Product RangeC Series KEMET
Technical Datasheet
8,000 In Stock
Need more?
6000 Next business day delivery available(Shanghai stock)
2000 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
2000+ | CNY1.490 (CNY1.6837) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY2,980.00 (CNY3,367.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C474K5NACTU
Order Code2906701
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.47µF
Capacitor Case / Package1206 [3216 Metric]
Product RangeC Series KEMET
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.47µF
Product Range
C Series KEMET
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Capacitor Case / Package
1206 [3216 Metric]
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062