Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY4.560 (CNY5.1528) |
| 5000+ | CNY3.950 (CNY4.4635) |
| 10000+ | CNY3.780 (CNY4.2714) |
Product Information
Product Overview
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- EIA size code is 1210 [3225 metric]
- Voltage rating is 6.3V
- Operating temperature range from -55°C to 85°C
- Temperature stable dielectric
- Extremely low ESR and ESL
- No piezoelectric noise
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
100µF
1210 [3225 Metric]
X5R
3.2mm
Standard Terminal
85°C
MSL 1 - Unlimited
6.3V
± 20%
C Series KEMET
2.5mm
-55°C
-
No SVHC (25-Jun-2025)
Alternatives for C1210C107M9PACTU
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate