Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.980 (CNY2.2374) |
| 5000+ | CNY1.830 (CNY2.0679) |
| 10000+ | CNY1.800 (CNY2.034) |
Product Information
Product Overview
KEMET’s High Voltage surface mount MLCCs in X7R Dielectric feature a 125°C maximum operating temperature and are considered “temperature stable.” The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
- Operating temperature range from −55°C to +125°C
- Capacitance range includes E24 decade values from 10pF to 560nF
- DC voltage rating from 500V to 3000V
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- Exceptional performance at high frequencies, low ESR and ESL
- Industry leading CV values
- Industry leading CV values
- Non polar device, minimize installation concerns
Technical Specifications
0.01µF
1812 [4532 Metric]
X7R
4.58mm
Standard Terminal
125°C
MSL 1 - Unlimited
1kV
± 10%
C Series KEMET
3.2mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for C1812C103KDRACTU
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate