Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
10+ | CNY7.470 (CNY8.4411) |
50+ | CNY6.290 (CNY7.1077) |
200+ | CNY5.110 (CNY5.7743) |
600+ | CNY5.080 (CNY5.7404) |
1000+ | CNY4.450 (CNY5.0285) |
2000+ | CNY4.370 (CNY4.9381) |
Product Information
Product Overview
The Aximax series conformally coated axial leaded Ceramic Capacitor with X7R dielectric. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a class II temperature stable material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55 to +125°C. These devices meets the flame test requirements outlined in UL standard 94V-0. It is suitable for decoupling, bypass, filtering and transient voltage suppression.
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated lead finish allowing for excellent solderability
- SnPb-plated lead finish option available (Sn60/Pb40)
- DC voltage ratings of 25, 50, 100, 200 and 250V
- Capacitance offerings ranging from 10pF to 10μF
- Available capacitance tolerances of ±5%, ±10% and ±20%
Technical Specifications
0.47µF
± 10%
X8L
Axial Leaded
3.81mm
-
-55°C
AEC-Q200
50V
Axial Leaded
-
AxiMax 400 Series
6.1mm
-
150°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate