Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC44BXFP4100ZB0J
Order Code3678104
Also Known As44BXFP4100ZB0J
Your Part Number
Technical Datasheet
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY374.960 (CNY423.7048) |
| 5+ | CNY359.850 (CNY406.6305) |
| 20+ | CNY344.730 (CNY389.5449) |
| 60+ | CNY344.500 (CNY389.285) |
| 100+ | CNY281.630 (CNY318.2419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY374.96 (CNY423.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44BXFP4100ZB0J
Order Code3678104
Also Known As44BXFP4100ZB0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance1µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingStud Mount - M8
Voltage(AC)1kV
Voltage(DC)2.4kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing22.3mm
dv/dt Rating500V/µs
Peak Current500A
RMS Current (Irms)15A
ESR-
Product Diameter50mm
Product Length-
Product Width-
Product Height100mm
Ripple Current-
Output (kvar)-
Product Range0
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Typical Applications
Snubber
Voltage(AC)
1kV
Humidity Rating
-
Lead Spacing
22.3mm
Peak Current
500A
ESR
-
Product Length
-
Product Height
100mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M8
Voltage(DC)
2.4kV
Capacitor Terminals
Screw
dv/dt Rating
500V/µs
RMS Current (Irms)
15A
Product Diameter
50mm
Product Width
-
Ripple Current
-
Product Range
0
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315