Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC44PUGR5330T84K
Order Code4706582
Product RangeC44P-T Series
Your Part Number
Technical Datasheet
7 In Stock
5 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY887.790 (CNY1,003.2027) |
| 5+ | CNY805.790 (CNY910.5427) |
| 10+ | CNY723.790 (CNY817.8827) |
| 50+ | CNY646.220 (CNY730.2286) |
| 100+ | CNY642.320 (CNY725.8216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY887.79 (CNY1,003.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44PUGR5330T84K
Order Code4706582
Product RangeC44P-T Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance33µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingStud Mount - M12
Voltage(AC)780V
Voltage(DC)1.7kV
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsScrew
Lead Spacing35mm
dv/dt Rating70V/µs
Peak Current-
RMS Current (Irms)42A
ESR2000µohm
Product Diameter85mm
Product Length-
Product Width-
Product Height147mm
Ripple Current42A
Output (kvar)-
Product RangeC44P-T Series
Operating Temperature Min-30°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
33µF
Typical Applications
AC Filter
Voltage(AC)
780V
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
35mm
Peak Current
-
ESR
2000µohm
Product Length
-
Product Height
147mm
Output (kvar)
-
Operating Temperature Min
-30°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.7kV
Capacitor Terminals
Screw
dv/dt Rating
70V/µs
RMS Current (Irms)
42A
Product Diameter
85mm
Product Width
-
Ripple Current
42A
Product Range
C44P-T Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528