Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.820 (CNY87.9366) |
| 30+ | CNY53.840 (CNY60.8392) |
| 60+ | CNY51.100 (CNY57.743) |
| 120+ | CNY48.880 (CNY55.2344) |
| 510+ | CNY45.540 (CNY51.4602) |
| 1020+ | CNY44.320 (CNY50.0816) |
Product Information
Product Overview
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC–Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Technical Specifications
Metallized PP
9µF
AC Filter
400V
GRADE III (Test Condition B)
37.5mm
810A
-
42mm
50mm
-
-55°C
AEC-Q200
Radial Box - 4 Pin
± 10%
Through Hole
800V
Radial Leaded
90V/µs
24.1A
-
35mm
-
C4AF Series
105°C
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate