Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY46.780 (CNY52.8614) |
36+ | CNY28.630 (CNY32.3519) |
72+ | CNY27.560 (CNY31.1428) |
108+ | CNY26.490 (CNY29.9337) |
504+ | CNY25.410 (CNY28.7133) |
1008+ | CNY25.110 (CNY28.3743) |
Product Information
Product Overview
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC–Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Technical Specifications
Metallized PP
10µF
AC Filter
310V
GRADE III (Test Condition B)
37.5mm
320A
-
42mm
37mm
-
-55°C
AEC-Q200
Radial Box - 4 Pin
± 10%
Through Hole
630V
Radial Leaded
32V/µs
16.6A
-
28mm
-
C4AF Series
105°C
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate