Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4AQGLU4800P12K
Order Code3760660
Product RangeC4AQ-P Series
Your Part Number
Technical Datasheet
359 In Stock
Need more?
359 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.130 (CNY43.0869) |
| 10+ | CNY25.470 (CNY28.7811) |
| 25+ | CNY23.330 (CNY26.3629) |
| 50+ | CNY21.200 (CNY23.956) |
| 100+ | CNY19.070 (CNY21.5491) |
| 500+ | CNY17.140 (CNY19.3682) |
| 1000+ | CNY15.210 (CNY17.1873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.13 (CNY43.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQGLU4800P12K
Order Code3760660
Product RangeC4AQ-P Series
Technical Datasheet
Capacitance8µF
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)450V
Humidity Rating-
Lead Spacing27.5mm
dv/dt Rating65V/µs
Peak Current520A
RMS Current (Irms)8.6A
Product Width24mm
Product Height15mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-P Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
8µF
Voltage(AC)
-
Humidity Rating
-
dv/dt Rating
65V/µs
RMS Current (Irms)
8.6A
Product Height
15mm
Output (kvar)
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Mounting
Through Hole
Voltage(DC)
450V
Lead Spacing
27.5mm
Peak Current
520A
Product Width
24mm
Ripple Current
-
Product Range
C4AQ-P Series
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013878