Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.760 (CNY26.8488) |
| 10+ | CNY20.780 (CNY23.4814) |
| 100+ | CNY17.230 (CNY19.4699) |
| 500+ | CNY15.440 (CNY17.4472) |
| 1000+ | CNY15.140 (CNY17.1082) |
| 2000+ | CNY14.830 (CNY16.7579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.76 (CNY26.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQHBU4700P1YJ
Order Code3760666
Technical Datasheet
Dielectric TypeMetallized PP
Capacitance7µF
Capacitor MountingThrough Hole
Voltage(DC)600V
Humidity Rating-
Lead Spacing27.5mm
Peak Current455A
RMS Current (Irms)9.5A
Product Diameter-
Product Length31.5mm
Product Width14mm
Product Height28mm
Output (kvar)-
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Mounting
Through Hole
Humidity Rating
-
Peak Current
455A
Product Diameter
-
Product Width
14mm
Output (kvar)
-
Qualification
AEC-Q200
Capacitance
7µF
Voltage(DC)
600V
Lead Spacing
27.5mm
RMS Current (Irms)
9.5A
Product Length
31.5mm
Product Height
28mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515