Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY17.040 (CNY19.2552) |
10+ | CNY14.910 (CNY16.8483) |
100+ | CNY12.350 (CNY13.9555) |
500+ | CNY11.080 (CNY12.5204) |
1000+ | CNY10.220 (CNY11.5486) |
2000+ | CNY10.020 (CNY11.3226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.04 (CNY19.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQHLU4330P11J
Order Code3760673
Technical Datasheet
Voltage(AC)-
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsPC Pin
RMS Current (Irms)5.8A
Product Diameter-
Product Length32mm
Product Width21mm
Product Height12.5mm
Output (kvar)-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Voltage(AC)
-
Humidity Rating
-
RMS Current (Irms)
5.8A
Product Length
32mm
Product Height
12.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
600V
Capacitor Terminals
PC Pin
Product Diameter
-
Product Width
21mm
Output (kvar)
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608