Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4AQHLU4500P12J
Order Code3760675
Product RangeC4AQ-P Series
Your Part Number
Technical Datasheet
482 In Stock
Need more?
482 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.570 (CNY30.0241) |
| 10+ | CNY19.140 (CNY21.6282) |
| 25+ | CNY17.900 (CNY20.227) |
| 50+ | CNY16.590 (CNY18.7467) |
| 100+ | CNY14.660 (CNY16.5658) |
| 500+ | CNY13.150 (CNY14.8595) |
| 1000+ | CNY11.500 (CNY12.995) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.57 (CNY30.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQHLU4500P12J
Order Code3760675
Product RangeC4AQ-P Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance5µF
Voltage(AC)-
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsPC Pin
Peak Current325A
Product Width24mm
Ripple Current-
Product RangeC4AQ-P Series
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
5µF
Voltage(DC)
600V
Capacitor Terminals
PC Pin
Product Width
24mm
Product Range
C4AQ-P Series
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Voltage(AC)
-
Humidity Rating
-
Peak Current
325A
Ripple Current
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701